26-position, 2-row straight cable mount wire housing for wire-to-wire connector systems. Features a 2.54mm pitch and a 0.217-inch row spacing, constructed with PBT body material and copper contacts. This polarized, blue female connector is designed for crimp termination and is RoHS compliant.
TE Connectivity 1393374-2 technical specifications.
| Body Material | PBT |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Female |
| Height | 6.5mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 1.3inch |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | ELO |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.646inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393374-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.