This 28-position rectangular connector is manufactured by TE Connectivity and features a black color, PBT material, and polybutylene plating. It meets the requirements of UL94 HB flammability rating and is compliant with RoHS regulations. The connector has a shell size of A and measures 19.25mm in height and 41.7mm in width. It is available in bulk packaging with 1440 pieces per package.
TE Connectivity 1393454-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 19.25mm |
| Material | PBT |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Package Quantity | 1440 |
| Packaging | Bulk |
| Plating | Polybutylene |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Shell Size | A |
| Width | 41.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393454-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.