25-position, female D-Sub standard connector with right-angle, through-hole mounting. Features gold-plated bronze contacts for reliable connectivity, a steel shell, and a 2.76mm pitch. Operates within a -55°C to 125°C temperature range and boasts UL94 V-0 flammability rating. Includes mating connector lock and PCB mount retention for secure assembly.
TE Connectivity 1393481-2 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393481-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.