Headers And Wire Housings 72 Pos Solder Lug St Panel Mount
TE Connectivity 1393555-1 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 15mm |
| Gender | Receptacle |
| Lead Pitch | 3.5mm |
| Length | 47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Poles | 21 |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | RP300 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393555-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.