TE Connectivity 1393560-5 technical specifications.
| Gender | Male, Female |
| Length | 12.7mm |
| Mount | Hardware |
| Package Quantity | 100 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393560-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.