
Signal and power contact for cable mounting, featuring a straight orientation and solder termination. Designed for power circuit applications within a board-to-board connector system, this component supports wire gauges from 12AWG to 14AWG. It boasts a 20A current rating, brass contact material with gold plating over nickel underplate, and a 1µm plating thickness. Operating within a temperature range of -55°C to 105°C, this RoHS and ELV compliant contact is supplied in a bag of 100 units.
TE Connectivity 1393589-9 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 20A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 20A |
| ELV | Compliant |
| Length | 21.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393589-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
