
48-position, 3-row straight backplane connector with 2.54mm pitch for signal applications. Features bronze contacts with gold plating, a 1.5A current rating, and a PBT insulation material. Designed for through-hole mounting with a vertical PCB orientation and a 1.6mm PCB thickness. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating.
TE Connectivity 1393640-7 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.114inch |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Length | 2.8956mm |
| Length | 55mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393640-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
