
48-position, 3-row backplane connector with a 2.54mm pitch and 2.54mm row spacing. Features bronze contacts with gold plating and a 13mm contact post length. Utilizes PBT insulation material and offers a vertical PCB mounting orientation with through-hole termination. Operating temperature range is -55°C to 125°C. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 1393642-9 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.6mm |
| Insulation Material | PBT |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393642-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.