
Right-angle, 48-position, 3-row backplane connector with a 2.54mm pitch. Features bronze contacts with gold plating and a 3mm contact post length. Constructed with a PBT insulation material and grey housing, this unshielded connector offers a 12.62mm height and 53.36mm length. Designed for through-hole mounting with a 1.6mm PCB thickness compatibility, it operates within a -55°C to 125°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1393644-9 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 53.36mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393644-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
