TE Connectivity 1393649-6 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1393649-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.