TE Connectivity 1393657-4 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393657-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.