TE Connectivity 1393672-6 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Length | 29.4mm |
| Max Frequency | 8GHz |
| Mount | Bulkhead |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1.6/5.6 |
| Termination | Crimp |
| Wire/Cable Diameter | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393672-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.