TE Connectivity 1393738-5 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Mount | Cable |
| Number of Positions | 50 |
| Package Quantity | 15 |
| Packaging | Tray |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Wire/Cable Diameter | 14.9mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393738-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.