TE Connectivity 1393763-5 technical specifications.
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 50mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium, Gold, Rhodium |
| Depth | 6.4mm |
| Height | 5.1mm |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 0.75ms |
| Package Quantity | 800 |
| Ratings | IP54 |
| Relay Type | Reed |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 180V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393763-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.