TE Connectivity 1393770-4 technical specifications.
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 1393770-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.