TE Connectivity 1393777-3 technical specifications.
| Actuating System | DC |
| Coil Current | 23mA |
| Coil Power | 100mW |
| Coil Resistance | 130R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| Depth | 10.9mm |
| ELV | Compliant |
| Length | 0.527inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 150V |
| Weight | 0.0705oz |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393777-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.