TE Connectivity 1393803-4 technical specifications.
| Coil Current | 10.9mA |
| Coil Power | 131mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 750mA |
| Contact Material | Ruthenium |
| ELV | Compliant |
| Mount | Through Hole |
| Package Quantity | 86 |
| Packaging | Bulk |
| Relay Type | Reed |
| RoHS Compliant | Yes |
| Series | V23100-V6, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1393803-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.