Six-position, single-row wire housing for signal applications, featuring a 2.54mm pitch and straight orientation. This black, PBT body connector system is wire-to-wire, accepting female socket contacts with a 0.025-inch mating tab width. Designed for cable mounting and free-hanging applications, it operates within a temperature range of -40°C to 80°C and is RoHS and ELV compliant.
TE Connectivity 1394005-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 4.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 18.2mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394005-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.