Automotive box wire housing for signal applications, featuring a 4-position, 2-row configuration with a 2.54mm pitch. This straight, free-hanging connector system utilizes female socket contacts and a PBT body material. Designed for crimp termination, it offers a 5.95mm length and 7mm width, with a 0.665-inch height. Polarized for secure mating, this RoHS compliant component is packaged in boxes of 1000.
TE Connectivity 1394007-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Height | 0.665inch |
| Hybrid Connector | No |
| Insulation | Non-Insulated |
| Length | 5.95mm |
| Material | PBT, Polybutylene |
| Mating Tab Width | 0.059inch |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394007-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.