12-position, 2-row straight wire housing for signal applications. Features a 2.54mm pitch and accepts female socket contacts for crimp termination. Constructed from black PBT with a UL94 HB flammability rating, this cable mount connector operates from -40°C to 248°C. It offers a male gender and is polarized for secure mating.
TE Connectivity 1394048-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 16mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 16mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.