TE Connectivity 1394050-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Number of Positions | 21 |
| Package Quantity | 500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.