31-position, 6-row wire-to-wire connector housing with a straight, cable mount orientation. Features a PBT body and shell in black, with a 5mm pitch and 0.217-inch row spacing. This hybrid, sealable connector offers a wide operating temperature range of -40°C to 248°C and is rated IP67, waterproof, water-resistant, and dust-tight. Designed for crimp contacts, it is lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 1394081-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 65.8mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Lead Free | Lead Free |
| Length | 2.5905inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 162 |
| Packaging | Loose Piece |
| Pitch | 5mm |
| Polarized | No |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Series | 1.5mm/2.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Width | 43.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.