TE Connectivity 1394233-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.566inch |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Wire/Cable Type | Straight, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394233-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.