TE Connectivity 1394324-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Height | 0.905inch |
| Hybrid Connector | No |
| Length | 1.01inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 940 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394324-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.