TE Connectivity 1394353-2 technical specifications.
| Contact Plating | Tin |
| Mating Tab Width | 1.5mm |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Sealable | No (Without) |
| Tab Length | 0.665inch |
| Tab Thickness | 600um |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1394353-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.