
8-position, 2-row wire-to-wire connector housing with a 4mm pitch, designed for signal applications. Features a straight, cable mount orientation and a PBT body material in black. This female socket housing accepts 0.063-inch mating tabs and is sealable with a maximum operating temperature of 130°C. Compliant with ELV and RoHS standards, it is suitable for automotive environments.
TE Connectivity 1394416-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 25.1mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1550 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.236inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394416-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
