TE Connectivity 1394430-1 technical specifications.
| ELV | Compliant |
| Length | 16.2mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.