
Female cable coupler for solar applications, featuring silver-plated copper contacts and a straight, through-hole mounting orientation. This connector supports a 12AWG wire/cable gauge and offers a 25A current rating with a maximum operating temperature of 105°C. Designed for positive polarity, it boasts IP67 ratings for environmental protection and is RoHS compliant.
TE Connectivity 1394462-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 25A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 8mm |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394462-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
