TE Connectivity 1394462-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Box |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Termination | Quick Connect |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394462-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
