TE Connectivity 1394511-1 technical specifications.
| Color | White |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394511-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.