42-position, 4-row straight signal wire-to-wire connector housing with a 2.54mm pitch, designed for cable mounting. Features female socket contacts, PBT body material, and a black housing color. Operates within a -40°C to 85°C temperature range, offering strain relief and sealability. This hybrid connector is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 1394522-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.094inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 3.996inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 42 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 172 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.712inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394522-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.