TE Connectivity 1394739-1 technical specifications.
| Body Material | PP, Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Length | 90.5mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Solarlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394739-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.