
TE Connectivity 1394871-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 10048 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.