TE Connectivity 1394872-1 technical specifications.
| Color | Natural |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394872-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.