TE Connectivity 1394897-1 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Package Quantity | 24000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCON |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394897-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.