TE Connectivity 1394897-3 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Silver |
| Contact Type | Receptacle |
| Depth | 3mm |
| Gender | Female |
| Height | 3.2mm |
| Length | 16mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 24000 |
| Packaging | Tape and Reel |
| Series | MCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394897-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.