Ring tongue terminal for electrical connections. Features brass contact material, unplated finish, and supports wire gauges from 17 to 20 AWG. Designed for free-hanging mounting with a stud diameter of 4.34mm (M4) and a terminal length of 19.9mm. This non-insulated terminal includes insulated wire support and is supplied on tape and reel packaging.
TE Connectivity 140523 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.6mm |
| Lead Free | Not Applicable |
| Length | 0.783inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.