TE Connectivity 140665 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Insulation | Non-Insulated |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 5.2mm |
| Tab Length | 0.311inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.