Signal receptacle terminal for cable mounting, featuring brass construction with tin plating for reliable conductivity. Designed for straight orientation and non-insulated applications, it supports wire gauges from 14AWG to 18AWG with a maximum wire/cable diameter of 4.5mm (0.177 inches). This component offers insulated wire support and is RoHS compliant. Packaged in tape and reel for efficient assembly.
TE Connectivity 140712-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.177inch |
| Lead Free | Not Applicable |
| Length | 17.5mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.