
TE Connectivity 140712-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Inside Diameter | 2.03mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.45mm |
| Lead Free | Not Applicable |
| Length | 17.5mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140712-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
