TE Connectivity 140716-1 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 1.42mm² |
| Wire Size | 22-24AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 140716-1 to view detailed technical specifications.
No datasheet is available for this part.