Female receptacle terminal for 18-22AWG discrete wire, featuring a 16.1mm length and 0.11-inch mating tab width. Constructed from brass with a tin plating for reliable conductivity. Designed for free-hanging mounting with insulated wire support and a 2.5mm insulation diameter. This non-insulated terminal is RoHS compliant and supplied in a bag of 500 units.
TE Connectivity 140719-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 16.1mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140719-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.