TE Connectivity 140778-1 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Material | Brass |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140778-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.