Female quick disconnect terminal for 13-17 AWG wire, featuring a brass body with tin plating and a blue nylon insulation. This insulated receptacle offers a mating tab width of 0.197 inches and a length of 0.85 inches, with a depth of 6.35mm. Designed for free-hanging mounting, it is RoHS compliant and ELV compliant.
TE Connectivity 140802-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Brass |
| Mating Tab Width | 0.197inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140802-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.