
RF coaxial connector, SMB series, male gender, straight orientation, 75 Ohm impedance, and 4GHz maximum frequency. Features brass body with gold plating, copper alloy center contact with gold plating, and PTFE dielectric. Designed for cable mounting with crimp termination, offering 500 mating cycles and a voltage rating of 300V. Operates within a temperature range of -65°C to 165°C, with 0.3dB insertion loss.
TE Connectivity 1408041-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1408041-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.