
Female quick disconnect terminal featuring brass body with tin plating, designed for 17-22AWG wire. Insulated with red nylon, it offers a 0.13-inch insulation diameter and 21.6mm length. Contact plating includes silver and tin, with a mating tab width of 0.197 inches. This free-hanging receptacle is RoHS compliant and supplied in a box of 500.
TE Connectivity 140805-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 197 |
| Color | Red |
| Contact Plating | Silver, Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Brass |
| Mating Tab Width | 0.197inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140805-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.