TE Connectivity 140805-4 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Length | 0.85inch |
| Mating Tab Width | 0.197inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Nickel |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 140805-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.