Female receptacle terminal for 17-22 AWG discrete wire, featuring a brass body with tin plating. This non-insulated terminal offers a 2.5mm insulation diameter and a 16.1mm length, with a mating tab width of 0.11 inches and a tab length of 0.25 inches. Designed for free-hanging mounting, it is supplied on tape and reel packaging for efficient assembly.
TE Connectivity 140825-2 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Length | 16.1mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | -17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 140825-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.