TE Connectivity 1408333-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1408333-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.