Right-angle, male RF coaxial connector for cable mounting. Features a 50-ohm impedance and a maximum frequency of 6GHz. Constructed with a brass body plated in nickel, and brass center contacts with gold plating. Dielectric is PTFE. Rated for 335V, with a maximum operating temperature of 80°C and a minimum of -40°C. Offers 100 mating cycles and 0.25dB insertion loss.
TE Connectivity 1408336-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1408336-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.